FLIR ONE Pro LT for Smartphone USB-C Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution
- RS Stock No.:
- 175-7363
- Mfr. Part No.:
- 435-0013-03
- Brand:
- FLIR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£259.00
(exc. VAT)
£310.80
(inc. VAT)
- RS Stock No.:
- 175-7363
- Mfr. Part No.:
- 435-0013-03
- Brand:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Temperature Measurement Range | -20 → +120 °C | |
Detector Resolution | 80 x 60pixel | |
Display Resolution | 1440 x 1080pixel | |
Interface Type | USB-C | |
Model Number | ONE Pro LT for Smartphone | |
Thermal Sensitivity | 100mK | |
Best Temperature Measurement Accuracy | ±3 °C | |
Focus Type | Fixed | |
Refresh Rate | 8.7Hz | |
Minimum Focus Distance | 150mm | |
For Use With | Android | |
Weight | 36.5g | |
Model Number p | ONE Pro LT | |
Minimum Focus | 150 mm | |
Application | Automotive, Electrical, Electronic | |
Depth | 14mm | |
Select all | ||
---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +120 °C | ||
Detector Resolution 80 x 60pixel | ||
Display Resolution 1440 x 1080pixel | ||
Interface Type USB-C | ||
Model Number ONE Pro LT for Smartphone | ||
Thermal Sensitivity 100mK | ||
Best Temperature Measurement Accuracy ±3 °C | ||
Focus Type Fixed | ||
Refresh Rate 8.7Hz | ||
Minimum Focus Distance 150mm | ||
For Use With Android | ||
Weight 36.5g | ||
Model Number p ONE Pro LT | ||
Minimum Focus 150 mm | ||
Application Automotive, Electrical, Electronic | ||
Depth 14mm | ||
Related links
- FLIR ONE Pro LT for Smartphones iOS Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR ONE Pro LT for Smartphones Micro USB Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR ONE EDGE Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR AX8 Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR TG165-X USB 2.0 Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR FLIR ONE Pro LT Male Lightning Connector (iOS) Thermal Imaging Camera 80 x 60pixel Detector
- FLIR ONE PRO Android Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution